
The Omron A6HR-4104-P is a 4-position SPST rotary actuator switch with a maximum operating temperature range of -30°C to 85°C. It has a current rating of 25mA and a maximum voltage rating of 24V DC. The switch is surface mountable and features gold contact plating. It is available in a tape and reel packaging with 1000 units per package.
Omron A6HR-4104-P technical specifications.
| Actuator Type | PIANO |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.244inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6HR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6HR-4104-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
