Omron A6K-102RF technical specifications.
| Actuator Style | Flush Shaft |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3 |
| Package Type | DIP |
| Product Weight (g) | 0.4 |
| Number of Terminals | 6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 20000Cycles |
| Number of Positions | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A6K-102RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.