
This DIP switch features a flush shaft actuator style and PC pin termination. It has a straight body orientation and is mounted through a hole. The switch has 10 positions with a SP10T pole throw configuration and a maximum current rating of 0.025A at 24VDC. It operates within a temperature range of -30 to 80 degrees Celsius and has an electrical life of 20,000 cycles.
Omron A6K-104RF technical specifications.
| Actuator Style | Flush Shaft |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 7.82 |
| Product Height (mm) | 3 |
| Package Type | DIP |
| Product Weight (g) | 0.4 |
| Number of Terminals | 7 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 20000Cycles |
| Number of Positions | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A6K-104RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.