Omron A6KS-162RF-P technical specifications.
| Actuator Type | Rotary |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Length | 0.283inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6KS |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6KS-162RF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
