
The Omron A6KS-164RF is a 16-position DIP switch with a maximum current rating of 0.025A at 24VDC and a maximum DC voltage rating of 24V. It features a surface mount package type and a straight body orientation. The switch has a flush shaft actuator style and a gull wing termination style. It is designed for surface mount applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C.
Omron A6KS-164RF technical specifications.
| Actuator Style | Flush Shaft |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Row Space (mm) | 8.75 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 3 |
| Package Type | DIP |
| Product Weight (g) | 0.4 |
| Number of Terminals | 7 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 20000Cycles |
| Number of Positions | 16 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A6KS-164RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.