
SP16T Rotary DIP Switch with N.O./N.C. configuration, featuring an extended shaft actuator and 16 positions. This through-hole mounted component utilizes PC pin termination with a 2.54mm terminal pitch. Rated for 0.025A at 24VDC, it offers an electrical life of 20,000 cycles and operates within a temperature range of -30°C to 80°C. The right-angle body orientation and compact dimensions make it suitable for various electronic applications.
Omron A6KV-162RS technical specifications.
| Actuator Style | Extended Shaft |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 3 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 5.08 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 10.9 |
| Product Height (mm) | 7.77 |
| Package Type | DIP |
| Product Weight (g) | 0.7 |
| Number of Terminals | 6 |
| Body Length (mm) | 7.2 |
| Body Depth (mm) | 7.9 |
| Body Height (mm) | 7.77 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 20000Cycles |
| Number of Positions | 16 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A6KV-162RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.