
Rotary DIP switch featuring 16 positions and 16 pole single throw (SP16T) configuration. Offers a 25mA contact current rating and 24VDC voltage rating, with gold contact material for reliable performance. Designed for through-hole PCB mounting with straight orientation and PC pin termination. Operates within a temperature range of -25°C to 80°C and boasts an electrical life of 5000 cycles. This RoHS compliant component is supplied in a tube.
Omron A6R-161RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6R |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6R-161RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
