
10-position rotary DIP switch with SP10T throw configuration. Features a 7.3mm extended shaft, gull wing termination for surface mount applications, and gold contact material. Rated for 24VDC and 25mA switching current, with an electrical life of 5000 cycles. Operates within a temperature range of -25°C to 80°C. RoHS compliant.
Omron A6RS-101RS technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Material | Gold |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6RS |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RS-101RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
