
The Omron A6RS-101RS-P is a 10-position rotary DIP switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 24V and is designed for surface mount applications. The switch features a throw configuration of SP10T and is available in a package quantity of 250 units per reel.
Omron A6RS-101RS-P technical specifications.
| Actuator Length | 7.3mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A6RS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Washable | No |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RS-101RS-P to view detailed technical specifications.
No datasheet is available for this part.