
The A6RS-161RF-P is a 16-position rotary DIP switch from Omron with a maximum operating temperature range of -25°C to 80°C. It has a DC rated voltage of 24V and an electrical life of 5000 cycles. The switch is designed for surface mount applications and is available in a package quantity of 750 units per reel. It is RoHS compliant and features a gull wing termination with a terminal pitch of 2.54mm.
Omron A6RS-161RF-P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A6RS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RS-161RF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
