
SP16T Rotary DIP Switch with Gull Wing surface mount termination and 2.54mm terminal pitch. Features a flush screwdriver actuator, gold contact material, and a 25mA switching current at 24VDC. Offers 5000 electrical cycles and operates within a -25°C to 80°C temperature range. RoHS compliant, packaged in a tube with 48 units.
Omron A6RS-162RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6RS |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST, SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RS-162RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
