
Rotary DIP switch with 16 positions, offering SP16T throw configuration. Features a straight, surface mount orientation with gull wing termination and a 2.54mm terminal pitch. Rated for 25mA at 24V DC, with an electrical life of 5000 cycles. Operates within a temperature range of -25°C to 80°C. Packaged on tape and reel.
Omron A6RS-162RF-P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6RS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6RS-162RF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
