
10-position, 10-circuit slide actuator DIP switch with SPST throw configuration. Features gold-plated copper contacts rated for 25mA at 24V DC, offering 1000 electrical and mechanical life cycles. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Operates within a -20°C to 70°C temperature range and is washable.
Omron A6S-0102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 26.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | A6S |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.87g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
