
Surface mount DIP switch featuring a slide actuator with a 0.7mm length. This SPST switch offers 10 circuits and 10 positions, with gold-plated contacts rated for 25mA at 24VDC. It boasts a mechanical and electrical life of 1000 cycles and operates within a temperature range of -20°C to 70°C. The component has a terminal pitch of 2.54mm and utilizes gull wing termination.
Omron A6S-0104-H technical specifications.
| Actuator Length | 0.7mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 1.037inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.87g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-0104-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
