
SPST DIP switch featuring a standard actuator and gull wing termination for surface mounting. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts for reliable performance. Designed with a 2.54mm terminal pitch, this unsealed switch provides 2 positions across 2 circuits and boasts a mechanical and electrical life of 1000 cycles. Operating temperature range is -20°C to 70°C.
Omron A6S-2101-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Length | 6.02mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-2101-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
