
2-position SPST slide actuator DIP switch featuring gull wing surface mount termination with a 2.54mm terminal pitch. This RoHS compliant component offers a 25mA contact current rating at 24VDC, with a mechanical and electrical life of 1000 cycles. Designed for straight orientation, it operates within a temperature range of -20°C to 70°C and is washable.
Omron A6S-2102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 6.02mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | A6S |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.25g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
