
This Omron A6S-2102-PMH is a 2-position slide actuator switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 25mA and a maximum voltage rating of 24V DC. The switch is surface mountable and features gold contact plating. It is also RoHS compliant and washable.
Omron A6S-2102-PMH technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.237inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-2102-PMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
