Omron A6S-2104 technical specifications.
| Actuator Type | Slide (Standard) |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6S |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.