
The A6S-4104 is a 24V SPST slide switch with a surface mount package, designed for operation between -20°C and 70°C. It features 1000 cycles of electrical and mechanical life, and is compliant with lead-free standards. The switch is packaged in a rail or tube format, with a gull wing termination and a throw configuration of SPST. It is not washable and is suitable for use in applications where a 24V rated voltage is required.
Omron A6S-4104 technical specifications.
| Actuator Type | Slide (Standard) |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6S |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-4104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
