
SPST DIP switch featuring a slide actuator with a 0.7mm length and 4 positions. Offers a 2.54mm terminal pitch with gull wing SMD termination for surface mounting. Rated for 25mA at 24VDC, with a gold contact plating and a 1000 cycle electrical and mechanical life. Operates within a -20°C to 70°C temperature range and is RoHS compliant.
Omron A6S-4104-H technical specifications.
| Actuator Length | 0.7mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 9.8mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.014462oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-4104-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
