
Slide actuator DIP switch with 5 positions and 5 circuits, featuring SPST throw configuration. Surface mountable with a 2.54mm terminal pitch and gull wing termination. Rated for 25mA contact current and 24V DC, with gold contact plating for durability. Offers 1000 cycles electrical and mechanical life, operates between -20°C and 70°C, and is RoHS compliant and washable.
Omron A6S-5102-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-5102-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
