
5-position SPST rotary and slide actuator DIP switch with gull wing surface mount termination and 2.54mm terminal pitch. Features gold contact plating, 25mA current rating, and 24VDC voltage rating. Offers 1000 cycles electrical and mechanical life, operating within a -20°C to 70°C temperature range. Packaged on tape and reel for automated assembly.
Omron A6S-5102-PH technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.537inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-5102-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
