
This Omron A6S-6101 is a 6-position slide actuator switch with a contact current rating of 25mA and a DC rated voltage of 24V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is surface mountable and has a lead pitch of 2.54mm. It is RoHS compliant and has a packaging type of rail/Tube.
Omron A6S-6101 technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Material | Copper |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 16.18mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | A6S |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
