Omron A6S-6101-PMH technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 6 |
| Package Quantity | 28 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-6101-PMH to view detailed technical specifications.
No datasheet is available for this part.
