
6-position SPST DIP switch with a standard slide actuator. Features gold-plated contacts, 2.54mm terminal pitch, and gull wing surface mount termination. Rated for 24VDC and 25mA with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C and is RoHS compliant and washable.
Omron A6S-6102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6S |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.58g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-6102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
