
The Omron A6S-6104-PH is a 6-position SPST slide actuator switch with a current rating of 25mA and a maximum operating temperature of 70°C. It is designed for surface mount applications and has a maximum voltage rating of 24V DC. The switch is part of the A6S-H series and is available in a tape and reel packaging with 28 pieces per package. It is RoHS compliant and has a mechanical life of 1000 cycles.
Omron A6S-6104-PH technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.637inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 28 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-6104-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
