
The Omron A6S-7104-PH is a 7-position SPST slide actuator switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a gold contact plating and a termination style of gull wing. The switch has a DC rated voltage of 24V and an electrical life of 1000 cycles. It is designed for surface mount applications and is available in a tape and reel packaging configuration with 900 pieces per package.
Omron A6S-7104-PH technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | A6S-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-7104-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
