
8-position SPST DIP switch with slide actuator, featuring gold-plated contacts for 25mA at 24VDC. This surface-mount component utilizes gull wing termination and a 2.54mm terminal pitch, offering 1000 electrical and mechanical cycles. Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Omron A6S-8102-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Height | 3mm |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.73g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-8102-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
