
8-position, SPST slide actuator DIP switch with a 0.1-inch pitch, designed for surface mount applications. Features gold contact plating, a 25mA current rating at 24V DC, and a mechanical and electrical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C, with a straight, standard slide actuator measuring 0.7mm. Packaged in tape and reel for automated assembly.
Omron A6S-8104-PH technical specifications.
| Actuator Length | 0.7mm |
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.837inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.73g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-8104-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
