
Eight-position, SPST slide actuator DIP switch with a 2.54mm terminal pitch, designed for surface mount applications. Features gold contact plating, a 25mA current rating at 24V DC, and a 0.7mm raised actuator. Offers 1000 cycles of electrical and mechanical life, operating within a -20°C to 70°C temperature range. Packaged on tape and reel for efficient assembly.
Omron A6S-8104-PMH technical specifications.
| Actuator Length | 0.7mm |
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.837inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.73g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-8104-PMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
