
This 9-position DIP switch features a slide actuator and is rated for 24V DC with a current rating of 25mA. It has a mechanical life of 1000 cycles and an electrical life of 1000 cycles. The switch is RoHS compliant and lead free, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a DIP case with a terminal pitch of 2.54mm and a termination style of gull wing.
Omron A6S-9102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A6S |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-9102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
