
Surface mount DIP switch featuring a slide actuator and SPST configuration. This sealed, washable component offers 9 circuits with 9 positions and a terminal pitch of 2.54mm. It boasts a contact current rating of 25mA at 24VDC, gold-plated contacts, and a mechanical and electrical life of 1000 cycles. Operating temperature range is -20°C to 70°C, with gull wing termination for PCB mounting.
Omron A6S-9102-H technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.937inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6S-H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6S-9102-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
