
This Omron A6SN-0102-P is a 10-position slide actuator DIP switch with a current rating of 25mA and a DC rated voltage of 24V. It is packaged in a 0102 package and is designed for surface mount applications. The switch has an electrical life of 1000 cycles and operates within a temperature range of -30°C to 85°C. The device is RoHS compliant and available in a quantity of 750 per reel.
Omron A6SN-0102-P technical specifications.
| Actuator Type | Slide (Standard) |
| Package/Case | 0102 |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 1.076inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SN |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-0102-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
