
SPST DIP switch featuring a slide actuator with a 1mm length. This unsealed, surface-mount component offers a 25mA contact current rating at 24VDC, with gold contact material for reliability. It provides 2 circuits and 2 positions, a 2.54mm terminal pitch, and gull wing termination. Designed for straight orientation, it boasts a mechanical and electrical life of 1000 cycles and is washable, operating within a -30°C to 85°C temperature range.
Omron A6SN-2101 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Height | 3.5mm |
| Length | 7mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.3g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
