
4-position SPST slide DIP switch with gold-plated contacts, rated for 25mA at 24VDC. Features a 1mm slide actuator and surface mount termination with gull wing leads. Operates within a temperature range of -30°C to 85°C and offers an electrical life of 1000 cycles. This washable switch has a terminal pitch of 2.54mm and a straight orientation.
Omron A6SN-4104 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Slide (Standard) |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Length | 12.1mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.55g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-4104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
