
This Omron A6SN-5101-P is a 5-position surface mount slide switch with a current rating of 25mA and a maximum operating temperature of 85°C. It has a DC rated voltage of 24V and is designed for 1000 cycles of electrical life. The switch is RoHS compliant and has a gull wing termination. It is available in a package quantity of 750 units, packaged in tape and reel. The switch is washable and has a throw configuration of SPST.
Omron A6SN-5101-P technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.576inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6SN |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-5101-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
