
8-position, SPST rotary and slide actuator DIP switch featuring a 25mA contact current rating and 24VDC voltage rating. This surface mount component offers a 2.54mm terminal pitch and gull wing termination, with a mechanical and electrical life of 1000 cycles. Operating temperature range is -30°C to 85°C, and the switch is RoHS compliant and washable.
Omron A6SN-8101 technical specifications.
| Actuator Length | 1mm |
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Height | 3.5mm |
| Length | 22.3mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 1.05g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
