
This Omron A6SN-9104 is a 9-position SPST surface mount rotary actuator switch with a 24V DC rated voltage and 10uA current rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a gull wing termination. It is also washable and comes in a rail/Tube packaging with 15 pieces per package.
Omron A6SN-9104 technical specifications.
| Actuator Type | Standard |
| Current Rating | 10uA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SN |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SN-9104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
