
10-position, 10-pole rotary and slide actuator DIP switch featuring SPST throw configuration. Designed for surface mount applications with a straight orientation and gull wing termination. Offers a contact current rating of 25mA at a maximum DC voltage of 24V, with gold-plated gold contacts. Electrical and mechanical life rated at 1000 cycles, operating within a temperature range of -20°C to 70°C. This RoHS compliant component has a terminal pitch of 2.54mm and a compact width of 9.8mm.
Omron A6SR-0104 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.22g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
