Omron A6SR-0104-P technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | No |
| Weight | 1.22g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-0104-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
