
2-position SPST DIP switch with a piano actuator, featuring gold-plated contacts rated for 25mA at 24VDC. This surface-mount component offers 1000 electrical and mechanical cycles, with a 2.54mm terminal pitch and gull wing termination. Operating within a temperature range of -20°C to 70°C, it is RoHS compliant and supplied in a stick packaging.
Omron A6SR-2101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 5mm |
| Length | 0.196inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.24g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
