
6-position, 6-pole rotary DIP switch featuring a piano actuator and SPST throw configuration. Surface mountable with gull wing termination and a 2.54mm terminal pitch, this component offers a 25mA contact current rating with gold-plated contacts. Rated for 24V DC, it boasts an electrical and mechanical life of 1000 cycles and operates within a temperature range of -20°C to 70°C.
Omron A6SR-6101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 5mm |
| Lead Pitch | 2.54mm |
| Length | 0.596inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.73g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
