
8-position, 8-pole, 8-circuit rotary DIP switch with SPST throw configuration. Features a piano actuator and gull wing termination for surface mount applications. Rated for 24V DC and 25mA contact current with gold-plated contacts. Operates within a temperature range of -20°C to 70°C, offering 1000 electrical and mechanical cycles. RoHS compliant with a 2.54mm terminal pitch.
Omron A6SR-8101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 5mm |
| Lead Pitch | 2.54mm |
| Length | 0.796inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.97g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
