
Surface mount, low-profile DIP switch featuring a straight, piano actuator with gold contact plating. This 8-position SPST switch offers a 0.1-inch pitch and 2.54mm terminal pitch, rated for 24V DC and 25mA with an electrical and mechanical life of 1000 cycles. Operating within a temperature range of -20°C to 70°C, it utilizes gull wing termination and is supplied on tape and reel.
Omron A6SR-8101-P technical specifications.
| Actuator Length | 0mm |
| Actuator Type | PIANO |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.796inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.97g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-8101-P to view detailed technical specifications.
No datasheet is available for this part.
