
This Omron A6SR-8104-P switch features a piano actuator with a gold contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -20°C and a maximum voltage rating of 24V DC. The switch is rated for 25mA and has a mechanical life of 1000 cycles. It is available in a surface mount package with a gull wing termination and a terminal pitch of 2.54mm.
Omron A6SR-8104-P technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A6SR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.97g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6SR-8104-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
