
10-position, SPST DIP switch featuring a standard slide actuator. Rated for 25mA at 24VDC, this through-hole mount component offers 1000 cycles of electrical and mechanical life. With gold-plated contacts and PC pin termination, it provides a 2.54mm terminal pitch and is RoHS compliant. Designed for PCB mounting, this washable switch operates within a temperature range of -20°C to 70°C.
Omron A6T-0102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 26.34mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.96g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
