
SPST DIP switch featuring through-hole mounting and straight orientation. This unsealed rotary and slide actuator switch offers a 25mA contact current rating at 24VDC, with gold-plated gold contacts for reliable performance. Designed for a mechanical and electrical life of 1000 cycles, it operates within a temperature range of -20°C to 70°C and has a terminal pitch of 2.54mm.
Omron A6T-1101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Electrical Life | 1000Cycles |
| Length | 3.48mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
