
SPST DIP switch featuring a slide actuator and through-hole mounting. Offers a 25mA contact current rating at 24VDC, with gold-plated contacts for enhanced reliability. This unsealed, straight-oriented component has a terminal pitch of 2.54mm and a mechanical/electrical life of 1000 cycles. Operating temperature range is -20°C to 70°C.
Omron A6T-4101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.44g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
