
SPST DIP switch featuring a straight, slide actuator with a 2.54mm terminal pitch. This through-hole mounted component offers 6 circuits and 6 poles, with a contact current rating of 25mA at 24VDC. It boasts gold contact plating and a mechanical/electrical life of 1000 cycles, operating within a temperature range of -20°C to 70°C. The RoHS compliant package measures 6.2mm in width and 4.2mm in height.
Omron A6T-6101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 0.637inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.62g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
