
SPST DIP switch featuring a flush slide actuator and 7 circuits. Offers a 25mA contact current rating at 24VDC, with gold contact material for reliability. Designed for through-hole mounting with PC pin termination and a 2.54mm terminal pitch. Provides 1000 electrical and mechanical cycles, operating within a -20°C to 70°C temperature range. This washable switch is RoHS compliant.
Omron A6T-7102 technical specifications.
| Actuator Type | Slide (Standard) |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.737inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-7102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
